
304-J-MO-040-SLE | |
|---|---|
DigiKey Part Number | 5880-304-J-MO-040-SLE-ND |
Manufacturer | |
Manufacturer Product Number | 304-J-MO-040-SLE |
Description | 304-J-MO-040-SLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Silver 34 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Constantan, Iron | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Silver | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 260°C | |
Usage | Thermocouple | |
Jacket (Insulation) Thickness | 0.0070" (0.178mm) | |
Conductor Insulation | Magnesium Oxide (MgO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 40,69000 | kr 40,69 |
| Unit Price without VAT: | kr 40,69000 |
|---|---|
| Unit Price with VAT: | kr 50,86250 |

