
BOX-ESP32-C6-EVB | |
|---|---|
DigiKey Part Number | 1188-BOX-ESP32-C6-EVB-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ESP32-C6-EVB |
Description | CASE PLASTIC BLK 4.094"LX2.913"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Black Hand Held 4.094" L x 2.913" W (104.00mm x 74.00mm) X 0.906" (23.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 4.094" L x 2.913" W (104.00mm x 74.00mm) | |
Height | 0.906" (23.00mm) | |
Area (L x W) | 12.0in² (77cm²) | |
Design | Hand Held | |
Material | Plastic | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 86,09000 | kr 86,09 |
| Unit Price without VAT: | kr 86,09000 |
|---|---|
| Unit Price with VAT: | kr 107,61250 |










