100 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WND100FET

DigiKey Part Number
WND100FETTR-ND - Tape & Reel (TR)
WND100FETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WND100FET
Description
RES 100 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WND100FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.533" L (5.50mm x 13.54mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 612
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 20,58000kr 20,58
10kr 13,65600kr 136,56
25kr 11,77720kr 294,43
50kr 10,60360kr 530,18
100kr 9,60340kr 960,34
250kr 8,50832kr 2 127,08
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 7,82330kr 3 911,65
1 000kr 7,24109kr 7 241,09
1 500kr 6,94207kr 10 413,10
2 500kr 6,60380kr 16 509,50
3 500kr 6,40226kr 22 407,91
5 000kr 6,20537kr 31 026,85
Manufacturers Standard Package
Unit Price without VAT:kr 20,58000
Unit Price with VAT:kr 25,72500