


WNAR50FET | |
|---|---|
DigiKey Part Number | WNAR50FETR-ND - Tape & Reel (TR) WNAR50FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNAR50FET |
Description | RES 0.5 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNAR50FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 32,48000 | kr 32,48 |
| 10 | kr 21,82200 | kr 218,22 |
| 25 | kr 18,93000 | kr 473,25 |
| 50 | kr 17,11960 | kr 855,98 |
| 100 | kr 15,57870 | kr 1 557,87 |
| 250 | kr 13,89240 | kr 3 473,10 |
| 500 | kr 12,83758 | kr 6 418,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 11,94127 | kr 11 941,27 |
| 2 000 | kr 11,17991 | kr 22 359,82 |
| 3 000 | kr 10,78908 | kr 32 367,24 |
| 5 000 | kr 10,34692 | kr 51 734,60 |
| 7 000 | kr 10,08346 | kr 70 584,22 |
| Unit Price without VAT: | kr 32,48000 |
|---|---|
| Unit Price with VAT: | kr 40,60000 |

