250 mOhms ±1% 2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mOhms ±1% 2W Through Hole Resistor Axial Wirewound
WHCR25FET

WHCR25FET

DigiKey Part Number
WHCR25FETR-ND - Tape & Reel (TR)
WHCR25FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHCR25FET
Description
RES 0.25 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHCR25FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 645
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 17,07000kr 17,07
10kr 11,31200kr 113,12
25kr 9,73640kr 243,41
50kr 8,75080kr 437,54
100kr 7,91110kr 791,11
250kr 6,99068kr 1 747,67
500kr 6,41490kr 3 207,45
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 5,92561kr 5 925,61
2 000kr 5,51003kr 11 020,06
3 000kr 5,29661kr 15 889,83
5 000kr 5,05516kr 25 275,80
7 000kr 4,91129kr 34 379,03
10 000kr 4,77075kr 47 707,50
12 000kr 4,70336kr 56 440,32
Manufacturers Standard Package
Unit Price without VAT:kr 17,07000
Unit Price with VAT:kr 21,33750