
LVK24R100CER | |
|---|---|
DigiKey Part Number | 273-LVK24R100CERTR-ND - Tape & Reel (TR) 273-LVK24R100CERCT-ND - Cut Tape (CT) 273-LVK24R100CERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK24R100CER |
Description | 1W 0.100 OHMS 0.25% LVK (2412) |
Customer Reference | |
Detailed Description | 100 mOhms ±0.25% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK24R100CER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,26000 | kr 23,26 |
| 10 | kr 15,52800 | kr 155,28 |
| 25 | kr 13,41480 | kr 335,37 |
| 50 | kr 12,09180 | kr 604,59 |
| 100 | kr 10,96780 | kr 1 096,78 |
| 250 | kr 9,73616 | kr 2 434,04 |
| 500 | kr 8,96564 | kr 4 482,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 8,31069 | kr 8 310,69 |
| 2 000 | kr 7,75455 | kr 15 509,10 |
| 3 000 | kr 7,46887 | kr 22 406,61 |
| 5 000 | kr 7,14576 | kr 35 728,80 |
| Unit Price without VAT: | kr 23,26000 |
|---|---|
| Unit Price with VAT: | kr 29,07500 |

