
LVK12R030DER | |
|---|---|
DigiKey Part Number | 273-LVK12R030DERTR-ND - Tape & Reel (TR) 273-LVK12R030DERCT-ND - Cut Tape (CT) 273-LVK12R030DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R030DER |
Description | RES 0.03 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R030DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,13000 | kr 11,13 |
| 10 | kr 7,28900 | kr 72,89 |
| 25 | kr 6,24040 | kr 156,01 |
| 50 | kr 5,58520 | kr 279,26 |
| 100 | kr 5,02870 | kr 502,87 |
| 250 | kr 4,41812 | kr 1 104,53 |
| 500 | kr 4,03588 | kr 2 017,94 |
| 1 000 | kr 3,71100 | kr 3 711,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,13289 | kr 15 664,45 |
| 10 000 | kr 2,94397 | kr 29 439,70 |
| 15 000 | kr 2,84698 | kr 42 704,70 |
| 25 000 | kr 2,73726 | kr 68 431,50 |
| Unit Price without VAT: | kr 11,13000 |
|---|---|
| Unit Price with VAT: | kr 13,91250 |

