30 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK12R030DER

DigiKey Part Number
273-LVK12R030DERTR-ND - Tape & Reel (TR)
273-LVK12R030DERCT-ND - Cut Tape (CT)
273-LVK12R030DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK12R030DER
Description
RES 0.03 OHM 0.5% 1/2W 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
30 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK12R030DER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 098
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,13000kr 11,13
10kr 7,28900kr 72,89
25kr 6,24040kr 156,01
50kr 5,58520kr 279,26
100kr 5,02870kr 502,87
250kr 4,41812kr 1 104,53
500kr 4,03588kr 2 017,94
1 000kr 3,71100kr 3 711,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 3,13289kr 15 664,45
10 000kr 2,94397kr 29 439,70
15 000kr 2,84698kr 42 704,70
25 000kr 2,73726kr 68 431,50
Manufacturers Standard Package
Unit Price without VAT:kr 11,13000
Unit Price with VAT:kr 13,91250