
D75K100E | |
|---|---|
DigiKey Part Number | D75K100E-ND |
Manufacturer | |
Manufacturer Product Number | D75K100E |
Description | ADJ PWR RES 100 OHM 75W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 75 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 6.000" (152.40mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 75 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.563" OD, 0.313" ID (14.30mm x 7.94mm) | |
Length | 6.000" (152.40mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr 316,49000 | kr 7 912,25 |
| Unit Price without VAT: | kr 316,49000 |
|---|---|
| Unit Price with VAT: | kr 395,61250 |









