

S11M07-P02MPH0-6540 | |
|---|---|
DigiKey Part Number | S11M07-P02MPH0-6540-ND |
Manufacturer | |
Manufacturer Product Number | S11M07-P02MPH0-6540 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11M07-P02MPH0-6540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray, Yellow | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 14A | |
Voltage Rating | - | |
Cable Opening | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 131,37000 | kr 131,37 |
| 10 | kr 111,62100 | kr 1 116,21 |
| 25 | kr 104,62720 | kr 2 615,68 |
| 50 | kr 99,63160 | kr 4 981,58 |
| 100 | kr 94,87840 | kr 9 487,84 |
| 250 | kr 88,94220 | kr 22 235,55 |
| 500 | kr 84,70142 | kr 42 350,71 |
| 1 000 | kr 80,66399 | kr 80 663,99 |
| Unit Price without VAT: | kr 131,37000 |
|---|---|
| Unit Price with VAT: | kr 164,21250 |

