


S11K0C-P04MJG0-4500 | |
|---|---|
DigiKey Part Number | S11K0C-P04MJG0-4500-ND |
Manufacturer | |
Manufacturer Product Number | S11K0C-P04MJG0-4500 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11K0C-P04MJG0-4500 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Cable Opening 0.157" ~ 0.177" (4.00mm ~ 4.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 498,76000 | kr 498,76 |
| 10 | kr 423,93200 | kr 4 239,32 |
| 25 | kr 397,39840 | kr 9 934,96 |
| 50 | kr 378,44620 | kr 18 922,31 |
| 100 | kr 360,40260 | kr 36 040,26 |
| 250 | kr 337,87072 | kr 84 467,68 |
| Unit Price without VAT: | kr 498,76000 |
|---|---|
| Unit Price with VAT: | kr 623,45000 |

