
UBA2070T/N1,518 | |
|---|---|
DigiKey Part Number | 568-4418-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBA2070T/N1,518 |
Description | IC CCFL CNTRL 100KHZ 16SO |
Customer Reference | |
Detailed Description | CCFL Controller Controller 40.5kHz ~ 100kHz No 16-SO |
Datasheet | Datasheet |
Category | Current - Supply 1.5 mA |
Manufacturer NXP USA Inc. | Dimming No |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 80°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type CCFL Controller | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Frequency 40.5kHz ~ 100kHz | Supplier Device Package 16-SO |
Voltage - Supply 12.4V ~ 13.6V | Base Product Number |

