Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TJR1441AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJR1441AT/0ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJR1441AT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
Receiver Hysteresis 50 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJR1441BT/0Z | NXP USA Inc. | 0 | 568-TJR1441BT/0ZTR-ND | kr 9,20528 | Parametric Equivalent |
| TJR1441DT/0Z | NXP USA Inc. | 0 | 568-TJR1441DT/0ZTR-ND | kr 9,20528 | Parametric Equivalent |
| TJR1442AT/0Z | NXP USA Inc. | 0 | 568-TJR1442AT/0ZTR-ND | kr 11,73420 | Parametric Equivalent |
| TJR1442BT/0Z | NXP USA Inc. | 0 | 568-TJR1442BT/0ZTR-ND | kr 11,73420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 9,20528 | kr 23 013,20 |
| Unit Price without VAT: | kr 9,20528 |
|---|---|
| Unit Price with VAT: | kr 11,50660 |


