Similar

CRCW25122R32FKEGHP | |
|---|---|
DigiKey Part Number | CRCW25122R32FKEGHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25122R32FKEGHP |
Description | RES SMD 2.32 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.32 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122R32FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT2R32 | Stackpole Electronics Inc | 0 | RHC2512FT2R32-ND | kr 3,07855 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,28552 | kr 4 571,04 |
| Unit Price without VAT: | kr 2,28552 |
|---|---|
| Unit Price with VAT: | kr 2,85690 |


