
SL3ICS1202FUG/V7AF | |
|---|---|
DigiKey Part Number | SL3ICS1202FUG/V7AF-ND |
Manufacturer | |
Manufacturer Product Number | SL3ICS1202FUG/V7AF |
Description | IC RFID TRANSP 840-960MHZ DIE |
Customer Reference | |
Detailed Description | RFID Transponder IC 840MHz ~ 960MHz ISO 15693, ISO 18000-6 Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 840MHz ~ 960MHz | |
Standards | ISO 15693, ISO 18000-6 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

