


S9KEAZ64AVLHR | |
|---|---|
DigiKey Part Number | 568-S9KEAZ64AVLHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9KEAZ64AVLHR |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | S9KEAZ64AVLHR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 19,52891 | kr 29 293,36 |
| Unit Price without VAT: | kr 19,52891 |
|---|---|
| Unit Price with VAT: | kr 24,41114 |

