PCA9514AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8 006
Unit Price: kr 2,69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 906
Unit Price: kr 4,53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 055
Unit Price: kr 4,53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15 560
Unit Price: kr 5,41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 455
Unit Price: kr 5,41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 492
Unit Price: kr 4,53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 382
Unit Price: kr 4,53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 167
Unit Price: kr 5,41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 870
Unit Price: kr 5,41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 95
Unit Price: kr 6,81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 3,81227
Datasheet

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: kr 6,81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 3,81227
Datasheet

Similar


Analog Devices Inc.
In Stock: 889
Unit Price: kr 6,81000
Datasheet
Buffer, Accelerator 1 Channel 400kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9514AD,112

DigiKey Part Number
568-3365-5-ND
Manufacturer
Manufacturer Product Number
PCA9514AD,112
Description
IC BUFFER I2C/SMBUS HOTSWAP 8SO
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9514AD,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
1.9 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
3.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types