
PCA9500BSHP | |
|---|---|
DigiKey Part Number | PCA9500BSHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9500BSHP |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | EEPROM, POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (4x4) | |
Base Product Number |

