
PCA8551ATT/AY | |
|---|---|
DigiKey Part Number | 568-PCA8551ATT/AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA8551ATT/AY |
Description | AUTOMOTIVE 36 4 LCD SEGMENT DRI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Display Type LCD | Mounting Type Surface Mount |
Configuration 36 Segment | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Interface I2C | Supplier Device Package 48-TSSOP |
Digits or Characters 9 Characters, 18 Characters, 144 Elements | Base Product Number |
Current - Supply 1.8 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 10,38506 | kr 20 770,12 |
| 4 000 | kr 10,15340 | kr 40 613,60 |
| 6 000 | kr 10,03740 | kr 60 224,40 |
| Unit Price without VAT: | kr 10,38506 |
|---|---|
| Unit Price with VAT: | kr 12,98133 |

