8051 LPC700 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) OTP 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P87LPC762BDH,512

DigiKey Part Number
568-3211-5-ND
Manufacturer
Manufacturer Product Number
P87LPC762BDH,512
Description
IC MCU 8BIT 2KB OTP 20TSSOP
Customer Reference
Detailed Description
8051 LPC700 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) OTP 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
18
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tube
RAM Size
128 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 6V
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
0°C ~ 70°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
20-TSSOP
Connectivity
I2C, UART/USART
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, LED, POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.