
MPC5123VY400B | |
|---|---|
DigiKey Part Number | MPC5123VY400B-ND |
Manufacturer | |
Manufacturer Product Number | MPC5123VY400B |
Description | IC MCU 32BIT ROMLESS 516FPBGA |
Customer Reference | |
Detailed Description | e300 MPC5123 Microcontroller IC 32-Bit 400MHz ROMless 516-PBGA (27x27) |
Datasheet | Datasheet |
Category | Number of I/O 147 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor e300 | Mounting Type Surface Mount |
Core Size 32-Bit | Supplier Device Package 516-PBGA (27x27) |
Speed 400MHz | Package / Case 516-BBGA |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, USB OTG | Base Product Number |
Peripherals DMA, WDT |

