MFR Recommended



MMRF1009HSR5 | |
|---|---|
DigiKey Part Number | MMRF1009HSR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRF1009HSR5 |
Description | RF MOSFET LDMOS 50V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 1.03GHz 19.7dB 500W NI-780S |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.03GHz | |
Gain | 19.7dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 500W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780S | |
Supplier Device Package | NI-780S | |
Base Product Number |


