
MM912J637AM2EP | |
|---|---|
DigiKey Part Number | 568-14088-ND |
Manufacturer | |
Manufacturer Product Number | MM912J637AM2EP |
Description | IC MCU LIN BATT MONITOR 48QFN |
Customer Reference | |
Detailed Description | S12 - Battery Monitor Microcontroller IC FLASH (128kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MM912J637AM2EP Models |
Category | RAM Size 6K x 8 |
Manufacturer NXP USA Inc. | Interface LIN, SCI, SPI |
Packaging Tray | Number of I/O 8 |
Part Status Obsolete | Voltage - Supply 2.25V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Applications Battery Monitor | Mounting Type Surface Mount |
Core Processor S12 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Type FLASH (128kB) | Supplier Device Package 48-QFN-EP (7x7) |
Controller Series HCS12 | Base Product Number |

