
MC34844AEPR2 | |
|---|---|
DigiKey Part Number | 568-MC34844AEPR2TR-ND - Tape & Reel (TR) 568-MC34844AEPR2CT-ND - Cut Tape (CT) 568-MC34844AEPR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34844AEPR2 |
Description | IC LED DRVR RGLTR PWM 80MA 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 10 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 80mA 32-QFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MC34844AEPR2 Models |
Category | Voltage - Output 8V ~ 60V |
Manufacturer NXP USA Inc. | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 10 | Supplier Device Package 32-QFN-EP (5x5) |
Voltage - Supply (Min) 7V | Base Product Number |
Voltage - Supply (Max) 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC34844AEP | NXP USA Inc. | 3 365 | MC34844AEP-ND | kr 79,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 78,18000 | kr 78,18 |
| 10 | kr 60,65000 | kr 606,50 |
| 25 | kr 56,25320 | kr 1 406,33 |
| 100 | kr 51,42690 | kr 5 142,69 |
| 250 | kr 50,27668 | kr 12 569,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 46,00469 | kr 230 023,45 |
| Unit Price without VAT: | kr 78,18000 |
|---|---|
| Unit Price with VAT: | kr 97,72500 |



