Parametric Equivalent

MC33897EF | |
|---|---|
DigiKey Part Number | MC33897EF-ND |
Manufacturer | |
Manufacturer Product Number | MC33897EF |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer NXP USA Inc. | Data Rate 83.33Kbps |
Packaging Tube | Voltage - Supply 12V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33897CTEF | NXP USA Inc. | 4 142 | MC33897CTEF-ND | kr 33,94000 | Parametric Equivalent |


