Direct
Similar
Similar
Similar
Similar
Similar



LD6815TD/36P,125 | |
|---|---|
DigiKey Part Number | LD6815TD/36P,125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD6815TD/36P,125 |
Description | IC REG LINEAR 3.6V 150MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 35 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.25V @ 150mA (Typ) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD6815TD/36P,125 | Rochester Electronics, LLC | 60 000 | 2156-LD6815TD/36P,125-954-ND | kr 2,37201 | Direct |
| S-13R1A36-M5T1U3 | ABLIC Inc. | 0 | S-13R1A36-M5T1U3-ND | kr 5,85867 | Similar |
| S-13R1B36-M5T1U3 | ABLIC Inc. | 0 | S-13R1B36-M5T1U3-ND | kr 5,85867 | Similar |
| S-13R1C36-M5T1U3 | ABLIC Inc. | 0 | S-13R1C36-M5T1U3-ND | kr 5,31789 | Similar |
| S-13R1D36-M5T1U3 | ABLIC Inc. | 0 | 1662-1565-2-ND | kr 5,31789 | Similar |




