
IP5306CX8,135 | |
|---|---|
DigiKey Part Number | IP5306CX8,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP5306CX8,135 |
Description | FILTER RC(PI) 2.2 KOHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 2.2kOhms, C = 1700pF 8-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Values R = 2.2kOhms, C = 1700pF |
Manufacturer NXP USA Inc. | ESD Protection Yes |
Packaging Tape & Reel (TR) | Applications Audio |
Part Status Obsolete | Mounting Type Surface Mount |
Type Low Pass | Package / Case 8-UFBGA, WLCSP |
Filter Order 2nd | Size / Dimension 0.047" L x 0.047" W (1.20mm x 1.20mm) |
Technology RC (Pi) | Height 0.024" (0.60mm) |
Number of Channels 2 | Base Product Number |
Resistance - Channel (Ohms) 2.2k |





