HEF4104BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 408
Unit Price: kr 54,01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 759
Unit Price: kr 64,59000
Datasheet

Similar


onsemi
In Stock: 22 061
Unit Price: kr 18,79000
Datasheet

Similar


onsemi
In Stock: 28 557
Unit Price: kr 20,89000
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4104BT,652

DigiKey Part Number
1727-3549-ND
Manufacturer
Manufacturer Product Number
HEF4104BT,652
Description
IC XLTR VL UNIDIR 16-SO
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4104BT,652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
3 V ~ 15 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
3 V ~ 15 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel Type
Unidirectional
Supplier Device Package
16-SO
Number of Circuits
1
Base Product Number
Channels per Circuit
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3390EEUD+Analog Devices Inc./Maxim Integrated408MAX3390EEUD+-NDkr 54,01000Similar
MAX3393EEUD+Analog Devices Inc./Maxim Integrated759MAX3393EEUD+-NDkr 64,59000Similar
NLSV4T240EDTR2Gonsemi22 061488-NLSV4T240EDTR2GCT-NDkr 18,79000Similar
NLSV4T244EDR2Gonsemi28 557488-NLSV4T244EDR2GCT-NDkr 20,89000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types