Similar
Similar

BUK7624-55A,118 | |
|---|---|
DigiKey Part Number | BUK7624-55A,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK7624-55A,118 |
Description | MOSFET N-CH 55V 47A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 47A (Tc) 106W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1310 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 106W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLZ44STRRPBF | Vishay Siliconix | 21 | 742-IRLZ44STRRPBFCT-ND | kr 39,41000 | Similar |
| STB55NF06T4 | STMicroelectronics | 828 | 497-6553-1-ND | kr 30,84000 | Similar |



