Direct
Similar

BFU550WF | |
|---|---|
DigiKey Part Number | 568-BFU550WFTR-ND - Tape & Reel (TR) 568-BFU550WFCT-ND - Cut Tape (CT) 568-BFU550WFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU550WF |
Description | RF TRANS NPN 12V 11GHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SC-70 |
Datasheet | Datasheet |
Category | Power - Max 450mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 15mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-70, SOT-323 |
Frequency - Transition 11GHz | Supplier Device Package SC-70 |
Noise Figure (dB Typ @ f) 1.3dB @ 1.8GHz | Base Product Number |
Gain 12dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR182WH6327XTSA1 | Infineon Technologies | 2 159 | BFR182WH6327XTSA1CT-ND | kr 2,83000 | Direct |
| BFP450H6327XTSA1 | Infineon Technologies | 22 949 | BFP450H6327XTSA1CT-ND | kr 4,84000 | Similar |
| MRF428 | MACOM Technology Solutions | 0 | 1465-1187-ND | kr 3 527,99000 | Similar |





