
BFG424W,115 | |
|---|---|
DigiKey Part Number | BFG424W,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG424W,115 |
Description | RF TRANS NPN 4.5V 25GHZ CMPAK-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 30mA 25GHz 135mW Surface Mount CMPAK-4 |
Datasheet | Datasheet |
Category | Power - Max 135mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 25mA, 2V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 30mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 25GHz | Supplier Device Package CMPAK-4 |
Noise Figure (dB Typ @ f) 0.8dB ~ 1.2dB @ 900MHz ~ 2GHz | Base Product Number |
Gain 22dB |

