BC847CT,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 135 180
Unit Price: kr 1,46000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 1,28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 1,00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 345
Unit Price: kr 1,19000
Datasheet

Similar


onsemi
In Stock: 26 767
Unit Price: kr 1,55000
Datasheet

Similar


onsemi
In Stock: 6 478
Unit Price: kr 1,46000
Datasheet

Similar


onsemi
In Stock: 3 302
Unit Price: kr 1,46000
Datasheet

Similar


onsemi
In Stock: 40 832
Unit Price: kr 3,74000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SC-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847CT,115

DigiKey Part Number
568-6068-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847CT,115
Description
TRANS NPN 45V 0.1A SC-75
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SC-75
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
SC-75, SOT-416
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Supplier Device Package
SC-75
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BTT1Gonsemi135 180BC847BTT1GOSCT-NDkr 1,46000Similar
BC847BWT1Gonsemi0BC847BWT1GOSCT-NDkr 1,28000Similar
BC847C,215Nexperia USA Inc.01727-2924-1-NDkr 1,00000Similar
BC847CW,115Nexperia USA Inc.3451727-4312-1-NDkr 1,19000Similar
MMBT2222ATT1Gonsemi26 767MMBT2222ATT1GOSCT-NDkr 1,55000Similar
Obsolete
This product is no longer manufactured. View Substitutes