Timer Control IC 100kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV4799SD,118

DigiKey Part Number
74LV4799SD,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LV4799SD,118
Description
IC OSC TIMER CONT 100KHZ 16-SOIC
Customer Reference
Detailed Description
Timer Control IC 100kHz 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
0.9V ~ 6V
Manufacturer
NXP USA Inc.
Current - Supply
36 µA
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
16-SO
Type
Timer Control
Mounting Type
Surface Mount
Frequency
100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.