74LV14D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,83000
Datasheet

Similar


onsemi
In Stock: 8 159
Unit Price: kr 3,38000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 4,01000
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: kr 4,56000
Datasheet

Similar


Texas Instruments
In Stock: 2 294
Unit Price: kr 16,33000
Datasheet

Similar


Texas Instruments
In Stock: 10 230
Unit Price: kr 5,75000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV14D,112

DigiKey Part Number
1727-3467-ND
Manufacturer
Manufacturer Product Number
74LV14D,112
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LV14D,112 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
12mA, 12mA
Series
Input Logic Level - Low
0.3V ~ 1.1V
Packaging
Tube
Input Logic Level - High
1.4V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
15ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV14D,118Nexperia USA Inc.01727-6361-1-NDkr 2,83000Parametric Equivalent
MC74LVX14DR2Gonsemi8 159MC74LVX14DR2GOSCT-NDkr 3,38000Similar
SN74LV14ADRTexas Instruments0296-1678-1-NDkr 4,01000Similar
SN74LV14ADRG4Texas Instruments7296-49903-1-NDkr 4,56000Similar
SN74LV14AMDREPTexas Instruments2 294296-22309-1-NDkr 16,33000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types