
74HCT4514PW118 | |
|---|---|
DigiKey Part Number | 2156-74HCT4514PW118-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4514PW118 |
Description | IC DECODER/DEMUX 1X4:16 24-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer NXP USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-TSSOP |
Independent Circuits 1 | Base Product Number |

