NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC00D,653

DigiKey Part Number
1727-2773-2-ND - Tape & Reel (TR)
1727-2773-1-ND - Cut Tape (CT)
1727-2773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC00D,653
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC00D,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 735
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,82000kr 1,82
10kr 1,23200kr 12,32
25kr 1,08760kr 27,19
100kr 0,92600kr 92,60
250kr 0,84916kr 212,29
500kr 0,80284kr 401,42
1 000kr 0,76470kr 764,70
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,72452kr 1 811,30
5 000kr 0,70031kr 3 501,55
7 500kr 0,69846kr 5 238,45
Manufacturers Standard Package
Unit Price without VAT:kr 1,82000
Unit Price with VAT:kr 2,27500