
W684386FG | |
|---|---|
DigiKey Part Number | W684386FG-ND |
Manufacturer | |
Manufacturer Product Number | W684386FG |
Description | IC CODEC SLCC 16 BIT 128QFP |
Customer Reference | |
Detailed Description | General Purpose Interface 16 b 128-QFP |
Datasheet | Datasheet |
Category | Number of ADCs / DACs 2 / 2 |
Manufacturer Nuvoton Technology Corporation | Sigma Delta Yes |
Packaging Tray | Voltage - Supply, Analog 3.3V |
Part Status Obsolete | Voltage - Supply, Digital 3.3V |
Type General Purpose | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Supplier Device Package 128-QFP |

