
NC-ISD1730 | |
|---|---|
DigiKey Part Number | 816-NC-ISD1730-ND |
Manufacturer | |
Manufacturer Product Number | NC-ISD1730 |
Description | EVAL BOARD FOR ISD1730 |
Customer Reference | |
Detailed Description | ISD1730 ChipCorder® Voice Record/Playback Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Voice Record/Playback |
Manufacturer Nuvoton Technology Corporation | Embedded No |
Series | Utilized IC / Part ISD1730 |
Packaging Bulk | Primary Attributes ASIC, 20 ~ 60 Sec., 4 ~ 12kHz, Class D Amp |
Part Status Obsolete | Secondary Attributes 2.4 ~ 5.5V, 100k Record Cycles |
Type Audio | Contents Board(s) |


