
MINI52ZDE | |
|---|---|
DigiKey Part Number | MINI52ZDE-ND |
Manufacturer | |
Manufacturer Product Number | MINI52ZDE |
Description | IC MCU 32BIT 8KB FLASH 33QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro Mini51™ DE Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 33-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 33-QFN (5x5) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 32-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | kr 9,83469 | kr 4 819,00 |
| Unit Price without VAT: | kr 9,83469 |
|---|---|
| Unit Price with VAT: | kr 12,29336 |



