
MHDEPPK25BLACKK | |
|---|---|
DigiKey Part Number | 6022-MHDEPPK25BLACKK-ND |
Manufacturer | |
Manufacturer Product Number | MHDEPPK25BLACKK |
Description | 25P PLASTIC D-SUB HOOD SNAP BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,23000 | kr 28,23 |
| 10 | kr 23,98100 | kr 239,81 |
| 25 | kr 22,47680 | kr 561,92 |
| 50 | kr 21,40280 | kr 1 070,14 |
| 200 | kr 19,40695 | kr 3 881,39 |
| 400 | kr 18,48080 | kr 7 392,32 |
| 600 | kr 17,95955 | kr 10 775,73 |
| 1 000 | kr 17,32406 | kr 17 324,06 |
| 2 600 | kr 16,19548 | kr 42 108,25 |
| Unit Price without VAT: | kr 28,23000 |
|---|---|
| Unit Price with VAT: | kr 35,28750 |

