
683M13W3103L001 | |
|---|---|
DigiKey Part Number | 37-683M13W3103L001-ND |
Manufacturer | |
Manufacturer Product Number | 683M13W3103L001 |
Description | CONN D-SUB PLG 13POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Coax and Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 131,28000 | kr 131,28 |
| 10 | kr 111,54800 | kr 1 115,48 |
| 25 | kr 104,56520 | kr 2 614,13 |
| 50 | kr 99,57320 | kr 4 978,66 |
| 100 | kr 94,82090 | kr 9 482,09 |
| 250 | kr 88,88856 | kr 22 222,14 |
| 500 | kr 84,65070 | kr 42 325,35 |
| 1 000 | kr 80,61527 | kr 80 615,27 |
| Unit Price without VAT: | kr 131,28000 |
|---|---|
| Unit Price with VAT: | kr 164,10000 |

