
160-000-017R032 | |
|---|---|
DigiKey Part Number | 160-000-017R032-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-017R032 |
Description | COUPLING NUT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.520" (13.21mm) | |
Length - Below Head | 0.520" (13.21mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,46076 | kr 3 460,76 |
| Unit Price without VAT: | kr 3,46076 |
|---|---|
| Unit Price with VAT: | kr 4,32595 |


