MFR Recommended

5910PL-07W-B30-L00 | |
|---|---|
DigiKey Part Number | 5910PL-07W-B30-L00-ND |
Manufacturer | |
Manufacturer Product Number | 5910PL-07W-B30-L00 |
Description | FAN AXIAL 172X25.4MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 210.0 CFM (5.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 58.9dB |
Mfr | Power (Watts) 17.8 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.1 lbs (500.0 g) |
Width 25.40mm | Current Rating (Amps) 0.370A |
Air Flow 210.0 CFM (5.88m³/min) | Voltage Range 25 ~ 60VDC |
Static Pressure 0.462 in H2O (115.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15025PA-48L-AA-00 | NMB Technologies Corporation | 0 | 12-15025PA-48L-AA-00-ND | kr 611,71900 | MFR Recommended |

