MFR Recommended

3610KL-04W-B20-G00 | |
|---|---|
DigiKey Part Number | 3610KL-04W-B20-G00-ND |
Manufacturer | |
Manufacturer Product Number | 3610KL-04W-B20-G00 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 33.5 CFM (0.938m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.32 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.209 lb (94.8 g) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.110A |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 33.5 CFM (0.938m³/min) | Material - Frame Plastic |
Static Pressure 0.081 in H2O (20.1 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 29.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225SA-12K-AA-D0 | NMB Technologies Corporation | 111 | 12-09225SA-12K-AA-D0-ND | kr 92,05000 | MFR Recommended |




