2410ML-05W-B60-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 534
Unit Price: kr 93,69000
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 25.0 CFM (0.700m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2410ML-05W-B60-B00

DigiKey Part Number
P15642-ND
Manufacturer
Manufacturer Product Number
2410ML-05W-B60-B00
Description
FAN AXIAL 60X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 25.0 CFM (0.700m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
36.0dB
Mfr
Power (Watts)
3.12 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.144 lb (65.32 g)
Width
25.00mm
Current Rating (Amps)
0.130A
Air Flow
25.0 CFM (0.700m³/min)
Voltage Range
10 ~ 27.6VDC
Static Pressure
0.293 in H2O (73.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Base Product Number
Features
Auto Restart
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06025SA-24Q-AA-D0NMB Technologies Corporation53412-06025SA-24Q-AA-D0-NDkr 93,69000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes