
YB26WRKW01-12-CB | |
|---|---|
DigiKey Part Number | YB26WRKW01-12-CB-ND |
Manufacturer | |
Manufacturer Product Number | YB26WRKW01-12-CB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB26WRKW01-12-CB Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color Incandescent, Red |
Part Status Obsolete | Illumination Voltage (Nominal) 12 VAC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Features Voltage Reduction Lighting |
Switch Function On-On | Panel Cutout Dimensions Circular - 16.00mm Dia |
Current Rating (Amps) 3A (AC/DC) | Operating Temperature -25°C ~ 50°C |
Voltage Rating - AC 125 V | Mechanical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |

