


WT25L | |
|---|---|
DigiKey Part Number | WT25L-ND |
Manufacturer | |
Manufacturer Product Number | WT25L |
Description | SWITCH TOGGLE DPDT 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WT25L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 15,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 499,49000 | kr 499,49 |
| 10 | kr 430,84800 | kr 4 308,48 |
| 25 | kr 406,13840 | kr 10 153,46 |
| 50 | kr 388,35940 | kr 19 417,97 |
| 100 | kr 371,32390 | kr 37 132,39 |
| 250 | kr 349,89608 | kr 87 474,02 |
| Unit Price without VAT: | kr 499,49000 |
|---|---|
| Unit Price with VAT: | kr 624,36250 |

