


TL22SDAG015D | |
|---|---|
DigiKey Part Number | TL22SDAG015D-ND |
Manufacturer | |
Manufacturer Product Number | TL22SDAG015D |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL22SDAG015D Models |
Category | Illumination Illuminated |
Mfr | Illumination Type, Color LED, Amber |
Series | Illumination Voltage (Nominal) 2.1 VDC |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function | Features Epoxy Sealed Terminals |
Current Rating (Amps) 0.4VA (AC/DC) | Operating Temperature -10°C ~ 55°C |
Voltage Rating - AC 28 V | Actuator Material Polycarbonate (PC) |
Voltage Rating - DC 28 V | Electrical Life 50,000 Cycles |
Actuator Type Flatted | Base Product Number |
Actuator Length 11.00mm |

