
SW3832/A/CUL | |
|---|---|
DigiKey Part Number | SW3832/A/CUL-ND |
Manufacturer | |
Manufacturer Product Number | SW3832/A/CUL |
Description | SWITCH ROCKER 3PDT 30A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PDT 30A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Flange | Operating Temperature -10°C ~ 70°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 544,10000 | kr 544,10 |
| Unit Price without VAT: | kr 544,10000 |
|---|---|
| Unit Price with VAT: | kr 680,12500 |

