1.6 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT1K60

DigiKey Part Number
738-RMCF01005FT1K60TR-ND - Tape & Reel (TR)
738-RMCF01005FT1K60CT-ND - Cut Tape (CT)
738-RMCF01005FT1K60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT1K60
Description
RES 1.6K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT1K60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 500
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,09100kr 0,91
25kr 0,08040kr 2,01
50kr 0,07480kr 3,74
100kr 0,07120kr 7,12
250kr 0,06604kr 16,51
500kr 0,06258kr 31,29
1 000kr 0,05903kr 59,03
5 000kr 0,05198kr 259,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,04938kr 493,80
20 000kr 0,04703kr 940,60
30 000kr 0,04577kr 1 373,10
50 000kr 0,04430kr 2 215,00
70 000kr 0,04340kr 3 038,00
100 000kr 0,04250kr 4 250,00
120 000kr 0,04206kr 5 047,20
240 000kr 0,04053kr 9 727,20
250 000kr 0,04045kr 10 112,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750